| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1393789-7 |
| Series: | Axicom P2 Signal Relay |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Insertion Loss: | -.02 dB at 100 MHz, -.97 dB at 900 MHz |
| Number of Poles: | 2 |
| Coil Resistance: | 64 Ω |
| Coil Voltage: | 3 VDC |
| Power Consumption: | 140 mW |
| Contact Configuration: | 2 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -14.2 dB at 900 MHz, -31.8 dB at 100 MHz |
| Termination Type: | Surface Mount |
| Contact Current Rating: | 2 A |
| Coil Type: | Monostable |
| SKU: | AMP4-1393789-7 |
4-1393789-7
Specifications
Detailed Description
Introducing the Axicom P2 Signal Relay, a high-performance component designed for reliable signal switching on printed circuit boards. Featuring a compact PCB-SMT mount type, this relay offers seamless integration into electronic systems. With a low insertion loss of -.02 dB at 100 MHz and -.97 dB at 900 MHz, it ensures minimal signal distortion. The two Form C (CO) contact configuration allows for versatile connectivity. Operating at a coil voltage of 3 VDC with a coil resistance of 64 Ω, it consumes just 140 mW of power. With a maximum switching voltage of 220 VDC and 250 VAC, it's suitable for a wide range of applications. The Axicom P2 Signal Relay also provides excellent isolation, with -14.2 dB at 900 MHz and -31.8 dB at 100 MHz. RoHS compliant and featuring a monostable coil type, it meets stringent environmental and performance standards. Ideal for telecommunications, industrial control, and automotive applications, this relay delivers reliable performance in a compact package.

