| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1393789-9 |
| Series: | Axicom P2 Signal Relay |
| Mount Type: | PCB |
| Terminal Type: | PCB-SMT |
| Insertion Loss: | -.02 dB at 100 MHz, -.5 dB at 900 MHz |
| Number of Poles: | 2 |
| Coil Resistance: | 178 Ω |
| Coil Voltage: | 5 VDC |
| Power Consumption: | 140 mW |
| Contact Configuration: | 2 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -13.7 dB at 900 MHz, -30.6 dB at 100 MHz |
| Termination Type: | Surface Mount |
| Contact Current Rating: | 2 A |
| Coil Type: | Monostable |
| SKU: | AMP4-1393789-9 |
4-1393789-9
Specifications
Detailed Description
Enhance your PCB assembly with the V23079G2001B301 Axicom P2 Signal Relay, a high-performance component designed for seamless signal transmission. Featuring a compact PCB mount and PCB-SMT terminals, this relay ensures easy integration into your circuitry. With low insertion loss of -.02 dB at 100 MHz and -.5 dB at 900 MHz, it guarantees minimal signal degradation. Boasting 2 poles and a contact configuration of 2 Form C (CO), it offers versatile switching capabilities. The coil operates at 5 VDC with a resistance of 178 Ω and consumes just 140 mW of power, making it efficient for various applications. With a maximum switching voltage of 220 VDC and 250 VAC, it can handle high voltage levels with ease. The excellent isolation of -13.7 dB at 900 MHz and -30.6 dB at 100 MHz ensures reliable performance. RoHS compliant and featuring a surface mount termination type, this relay is ideal for modern electronic systems. Trust in the Axicom P2 Signal Relay for seamless signal control.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/17/2020 | E-20-012311 - Product Improvement. Introduced off a new plating for P2 relays due to external discontinuation of current plating process and supplier. Old plating: AgC, New released and approved plating : Cu. New plating is included in UL approval process. Our UL ratings are, where possible, tested to meet increased temperatures ratings aiming an increasing performance level. UL file update is in process and to be finished before the implementation of the change. | Download | |||
| 09/01/2020 | E-20-002085 - Production Consolidation. Consolidate the production of all P2 relays types to only one Over-molded P2 type. Meaning: (Standard P2 + Over-molded P2) is consolidated to Over-molded P2. Part numbers will not change to avoid the costumer re-qualifications processes. Form, fit, Function changes on Standard P2 change into Over-molded P2. - Form is unchanged as footprint stays the same. - Fit will change. Height will decrease from 9.8+-0.1 to 9.5+-0.1 mm for THT and from 10.4+-0.15 to 9.9+-0.15 mm for SMT version. function is unchanged. Over-molded P2 will not change in form fit and function. | Download | |||

