| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RT3S4LC4 |
| Amperage: | 16 A |
| Mount Type: | DIN Rail |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Contact Plating: | Gold |
| Number of Poles: | 1 |
| Coil Resistance: | 1440 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -20 - 85 °C |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP4-1415073-1 |
RT3S4LC4
Specifications
Detailed Description
Experience reliable power control with our RT3S4LC4 Power Relay. Designed for industrial applications, this DIN Rail-mounted relay features a single pole with a contact arrangement of 1 Form C (CO), ensuring efficient performance. With a silver nickel contact material and gold plating, it offers enhanced conductivity and durability. Operating at 16 A amperage and 24 VDC coil voltage, this relay is suitable for high-power systems. Its RoHS compliance and wide operating temperature range from -20 to 85 °C make it a versatile and environmentally friendly choice. Trust in the RT3S4LC4 for seamless power switching in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2023 | P-23-024225 - Product Improvement. The following part numbers are being modified due to release of an additional plastic material for usage at the base part of the RT relay series. This change makes it happen to use a halogen-free plastic material for reducing the halogen amount used within RT relays. Performance, SSA Approvals (except material addition) as well as specified material parameters remain unchanged. | Download | |||
| 04/18/2016 | P-16-012726 - Document clarification. With the new Low-Voltage Directive it is necessary to add the suppliers contact address on either the product itself or on the packing. For this reason we will change the print resp. the label on the packing accordingly at all parts listed in this PCN. Enclosed you find also samples of the changes. | Download | |||

