| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1415367-1 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 4 |
| Coil Resistance: | 281 Ω |
| Coil Current: | .053 A |
| Coil Voltage: | 15 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 3 Form A (NO) + 1 Form B (NC) |
| SKU: | AMP4-1415367-1 |
4-1415367-1
Specifications
Detailed Description
Enhance your electronic systems with the SR4M4015 Power Relay, designed for efficient and reliable performance. With a contact arrangement of 3 Form A (NO) + 1 Form B (NC), this relay offers versatile switching capabilities. Featuring a mount type for Printed Circuit Boards, it's easy to integrate into your setup. The contact material, Silver Tin Oxide (AgSnO2), ensures durable and low-resistance connections. Operating at a coil voltage of 15 VDC and a coil current of .053 A, it provides seamless control. With RoHS compliance and high voltage ratings, including a maximum switching voltage of 400 VAC and contact voltage of 250 VAC, this relay prioritizes safety and environmental responsibility. Upgrade your power relay solutions with the SR4M4015 for optimal performance in various applications.

