4-1415419-3

Heilind Number:AMP4-1415419-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1415419-3
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

0419 12 0101 00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1415419-3
Amperage:16 A
Mount Type:Panel Mount, Snap Mount
Contact Material:Copper, Silver (AgCu3)
Number of Poles:2
Coil Resistance:4050 Ω
Coil Voltage:200 VAC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:2 Form A (NO)
SKU:AMP4-1415419-3

Detailed Description

Easily handle power switching operations with this 16A relay, designed for reliable performance in various applications. Featuring a panel mount and snap mount option, installation is quick and convenient. Crafted with copper and silver (AgCu3) contact materials, this relay ensures efficient conductivity. With two poles and a contact arrangement of 2 Form A (NO), it offers versatile functionality. The coil resistance of 4050 Ω and coil voltage of 200 VAC make it suitable for use in different voltage setups. With a maximum switching voltage of 400 VAC and contact voltage of 250 VAC, it guarantees safe and efficient operation. Ideal for power relay applications, this component is a crucial asset in any electrical system.