4-1415535-9

Heilind Number:AMP4-1415535-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1415535-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PE034012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1415535-9
Amperage:6 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Contact Plating:Silver Nickel
Number of Poles:1
Coil Resistance:685 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP4-1415535-9

Detailed Description

Introducing the PE034012 Power Relay, a reliable component for your circuit board applications. With a high amperage rating of 6A and a Silver Nickel contact material, this relay ensures efficient and durable performance. Featuring a 1 Form A (NO) contact arrangement, it is suitable for a wide range of switching tasks. Operating at a coil voltage of 12VDC, with a coil resistance of 685Ω, this relay offers precise control. With RoHS compliance and a maximum switching voltage of 400VAC, it meets international standards for environmental responsibility and safety. Trust the PE034012 for your power relay needs, delivering quality and peace of mind in every application.