| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1415538-9 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 1 |
| Coil Resistance: | 1440 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP4-1415538-9 |
4-1415538-9
Specifications
Detailed Description
Introducing the RTD3L024 Power Relay, a high-performance component designed for efficient circuit control. With a robust amperage rating of 16A, this relay is perfect for handling power-intensive applications. Its Printed Circuit Board mount type ensures easy installation, while the Silver Tin Oxide (AgSnO2) contact material guarantees reliable conductivity. Featuring a single pole design, the RTD3L024 operates as a 1 Form A (NO) relay, offering seamless switching capabilities. With a coil resistance of 1440Ω and a coil voltage of 24VDC, it provides stable and consistent performance. Meeting RoHS compliance standards, this relay is not only efficient but also environmentally friendly. Trust the RTD3L024 for all your power relay needs.

