4-1415541-1

Heilind Number:AMP4-1415541-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1415541-1
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

PB634012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1415541-1
Amperage:10 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:400 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP4-1415541-1

Detailed Description

Introducing the PB634012 power relay, a high-performance component designed for efficient circuit board mounting. With a robust amperage rating of 10A and a single pole configuration, this relay offers reliable power control in various applications. The contact material, silver nickel (AgNi90/10), ensures low resistance and optimal conductivity. Operating at a coil voltage of 12VDC, with a coil resistance of 400Ω, this relay is efficient and durable. Its maximum switching voltage of 400VAC and contact voltage of 250VAC make it suitable for handling moderate to high-power circuits. With RoHS compliance, it meets stringent environmental standards, guaranteeing both performance and eco-friendliness. Perfect for industrial and electronic systems, the PB634012 is a dependable choice for power relay solutions.