| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1415899-0 |
| Amperage: | 12 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 1 |
| Coil Resistance: | 1440 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP4-1415899-0 |
4-1415899-0
| Heilind Number: | AMP4-1415899-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1415899-0 |
| Datasheet: | Agency Approval Document (CQC) |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your circuit board with the RZ01-1A3-D024 power relay, featuring a high amperage rating of 12A. Crafted with durable silver tin oxide contacts, this relay ensures reliable performance in HVAC systems and beyond. With a coil resistance of 1440Ω and a coil voltage of 24VDC, it offers efficient operation. The single pole configuration and 1 Form A (NO) contact arrangement make it suitable for various applications. RoHS compliant and capable of handling up to 400VAC switching voltage, this power relay is a dependable choice for your electronic projects.

