4-1415899-1

Heilind Number:AMP4-1415899-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1415899-1
Datasheet:Agency Approval Document (CQC)
ECAD Model:
3D Model

Description:

RZ01-1A3-D048

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1415899-1
Amperage:12 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:1
Coil Resistance:5730 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP4-1415899-1

Detailed Description

Introducing the RZ01-1A3-D048 Power Relay, a high-performance component designed for reliable circuit control in HVAC systems and other applications. With a contact arrangement of 1 Form A (NO) and a maximum switching voltage of 400 VAC, this relay offers seamless operation in demanding environments. Its silver tin oxide contact material ensures long-lasting durability, while the 48 VDC coil voltage provides efficient power management. RoHS compliant and featuring a mount type suitable for Printed Circuit Board installation, this relay is a versatile and essential component for various electronic systems. Trust in the RZ01-1A3-D048 for optimal performance and peace of mind.