4-1415899-2

Heilind Number:AMP4-1415899-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1415899-2
Datasheet:Agency Approval Document (CQC)
ECAD Model:
3D Model

Description:

RZ01-1C3-D005

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1415899-2
Amperage:12 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:1
Coil Resistance:60 Ω
Coil Voltage:5 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP4-1415899-2

Detailed Description

Elevate your circuit board's performance with the RZ01-1C3-D005 power relay. Designed for precision and durability, this relay boasts a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, making it ideal for high-power applications. With a coil resistance of 60 Ω and a coil voltage of 5 VDC, it offers efficient operation with a low power consumption of 12 A. Featuring a single pole and 1 Form C contact arrangement, it ensures reliable connectivity. Crafted with silver tin oxide contact material, this relay guarantees excellent conductivity and longevity. RoHS compliant and suitable for HVAC systems, it's a trusted choice for demanding industrial environments. Upgrade your setup with the RZ01-1C3-D005 power relay for seamless performance.