4-1415899-3

Heilind Number:AMP4-1415899-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1415899-3
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

RZ01-1C3-D006

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1415899-3
Amperage:12 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:1
Coil Resistance:90 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP4-1415899-3

Detailed Description

Enhance your circuit board with the RZ01-1C3-D006 Power Relay, a high-performing component designed for efficient power management. With a contact material of Silver Tin Oxide (AgSnO2), this relay ensures reliable conductivity, while its 12 A amperage capacity and 6 VDC coil voltage make it suitable for various applications. Featuring 1 Form C (CO) contact arrangement and a maximum switching voltage of 400 VAC, it guarantees seamless operation. With RoHS compliance, it's environmentally friendly, ideal for both consumer and industrial use. Upgrade your system with this essential relay for optimal performance and longevity.