4-1415899-4

Heilind Number:AMP4-1415899-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1415899-4
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RZ01-1C3-D012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1415899-4
Amperage:12 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:1
Coil Resistance:360 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP4-1415899-4

Detailed Description

Enhance the efficiency of your electronic systems with the RZ01-1C3-D012 Power Relay. Designed for seamless integration onto printed circuit boards, this high-performance relay boasts a 12A amperage and 1 Form C contact arrangement, ensuring reliable operation in various applications. With a coil resistance of 360Ω and a coil voltage of 12VDC, it offers optimal power management. The contact material, Silver Tin Oxide (AgSnO2), guarantees durability, while RoHS compliance underscores our commitment to environmental responsibility. Perfect for HVAC systems and beyond, this relay is a crucial component for seamless functionality.