4-1415899-5

Heilind Number:AMP4-1415899-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1415899-5
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RZ01-1C3-D024

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1415899-5
Amperage:12 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:1
Coil Resistance:1440 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP4-1415899-5

Detailed Description

The RZ01-1C3-D024 Power Relay offers reliable performance for a variety of applications. With a 12 A amperage rating and a printed circuit board mount type, it is suitable for use in HVAC systems and other industrial settings. Featuring silver tin oxide contact material, it ensures efficient conductivity, while its 1 Form C (CO) contact arrangement allows for versatile switching capabilities. Operating at a coil voltage of 24 VDC, it offers optimal power efficiency. With RoHS compliance, you can trust in its environmental sustainability. Upgrade your relay system with the RZ01-1C3-D024 for seamless and dependable operation.