4-1415899-6

Heilind Number:AMP4-1415899-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1415899-6
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

RZ01-1C3-D048

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1415899-6
Amperage:12 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:1
Coil Resistance:5730 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP4-1415899-6

Detailed Description

Enhance your circuit board functionality with the RZ01-1C3-D048 Power Relay. This high-performance component features a single pole with 1 Form C contact arrangement, ensuring reliable switching capabilities. With a coil voltage of 48 VDC and a maximum switching voltage of 400 VAC, it's suitable for a variety of applications. The contact material, Silver Tin Oxide (AgSnO2), guarantees durable performance, while the RoHS compliance underscores our commitment to environmental responsibility. Ideal for HVAC systems and other power relay applications, this relay is a crucial component for efficient and safe operations. Elevate your projects with the superior quality and precision of this essential relay.