| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1415899-9 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 1 |
| Coil Resistance: | 360 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP4-1415899-9 |
4-1415899-9
| Heilind Number: | AMP4-1415899-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1415899-9 |
| Datasheet: | Agency Approval Document (CQC) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board with the high-performance RZ03-1A3-D012 relay. With a robust amperage rating of 16A and a durable silver tin oxide contact material, this relay ensures reliable power transmission. Operating at a coil voltage of 12VDC and a coil resistance of 360Ω, it offers efficient control in various applications. Featuring 1 Form A (NO) contact arrangement and a maximum switching voltage of 400VAC, it guarantees seamless operation. Ideal for HVAC systems and other power relay needs, this RoHS-compliant component is a quality choice for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/22/2020 | E-20-006913 - Material Change. being modified due to plastic material changes affecting case part. This change will improve general supply chain issues in terms of replacing a PA66 material by a PA6 material at a part of all PNs. Performance, SSA approvals as well as material parameters like UL flame class for case parts remain unchanged. | Download | |||

