| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1416200-9 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 1 |
| Coil Resistance: | 652 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP4-1416200-9 |
4-1416200-9
Specifications
Detailed Description
Discover the high-performance V23061D2005A301 relay, designed for reliable circuit board mounting. With a contact material of Silver Tin Oxide (AgSnO2), this power relay ensures efficient conductivity and longevity. Featuring a single pole and 1 Form C (CO) contact arrangement, it offers versatile switching capabilities. Operating at a coil voltage of 12VDC, with a coil resistance of 652Ω, and an amperage of 8A, this relay is suitable for various power applications. Compliant with RoHS standards, it guarantees environmentally friendly usage. With a maximum switching voltage of 400VAC and a contact voltage of 250VAC, this relay is perfect for power control systems. Upgrade your setup with this dependable and high-quality power relay.

