| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1418437-1 |
| Series: | HDSCS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .236 in, 6 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Row Spacing: | 6 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 6 |
| GPL: | N73 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 1.732 in |
| Cable Exit Angle: | Other |
| Height: | 1.23 in, 31.25 mm |
| Width: | 1.012 in, 25.7 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Blue |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector: | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1418437-1 |
| SKU: | AMP4-1418437-1 |
4-1418437-1
Specifications
Detailed Description
Experience top-tier connectivity with our HDSCS series housing, designed for female terminals in automotive applications. Boasting two rows with a 6mm pitch and IP67 rating, this connector ensures secure and reliable performance, even in harsh environments. With a body made of PBT GF material and UL 94V-0 flammability standard compliance, it guarantees safety and durability. Featuring six positions and a 60V DC voltage rating, it's ideal for signal transmission in industrial and commercial transportation settings. With a wide operating temperature range of -40 to 140°C (-40 to 284°F), this connector is built to withstand extreme conditions. Its blue color and compact dimensions make it easy to identify and install, while the option for sealability adds an extra layer of protection. Trust in its serviceability and terminal position assurance for peace of mind in your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-968857-1 | ![]() | |
| TE Connectivity 828905-1 | ![]() | |
| TE Connectivity 1-968857-3 | ![]() |


