| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1418448-2 |
| Series: | HDSCS |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N73 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 1.417 in |
| Cable Exit Angle: | Other |
| Height: | 1.211 in, 30.75 mm |
| Width: | 18.5 mm, .728 in |
| Mating Tab Width: | .063 in, 1.6 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1418448-2 |
| SKU: | AMP4-1418448-2 |
4-1418448-2
Specifications
Detailed Description
Introducing the HDSCS series Housing for female terminals, designed for optimal performance in industrial and commercial transportation applications. With a pitch of 4 mm and a voltage rating of 60 V DC, this black connector boasts IP67 protection and UL 94V-0 flammability standard compliance. Featuring two positions and a signal circuit application, it ensures reliable connectivity in rugged environments. Operating seamlessly in temperatures ranging from -40 to 140 °C, this connector is serviceable and sealable, making it an essential component in automotive systems. With a compact design and a primary locking feature, it guarantees secure connections without the need for additional accessories. RoHS compliant and suitable for wire-to-wire installations, this connector is a versatile solution for various automotive applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 964972-1 | ![]() | |
| TE Connectivity 1241380-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2018 | E-18-005554 - Product Improvement. Based on the capacity a new tool has been created. New tool always have to be conform to latest TE Logo. So there only new view with Remark TE LOGO RELATED TO MOLDING TOOL on the drawing. | Download | |||


