| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RTE24005F |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 2 |
| Coil Resistance: | 62 Ω |
| Coil Voltage: | 5 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 2 Form C (CO) |
| Part Aliases: | RTE24005F |
| SKU: | AMP4-1419108-0 |
RTE24005F
| Heilind Number: | AMP4-1419108-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | RTE24005F |
| Datasheet: | Agency Approval Document (VDE Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RTE24005F relay, a reliable and efficient component for your circuit board needs. With an amperage of 8A and a coil voltage of 5VDC, this two-pole relay is perfect for controlling power in your applications. Featuring silver nickel contacts, it offers high conductivity and durability. The 2 Form C contact arrangement ensures versatile switching capabilities. RoHS compliant and suitable for HVAC systems, the RTE24005F is a dependable choice for power relay solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5499206-4 | A/L UNIV HDR 20P VERT LG LAT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2024 | PCN-23-193270 - Manufacturing Location Change applicable only to American customers. The following Parts Numbers will be transferred from Shenzhen, China to Waidhofen, Austria. All technical specifications remain unchanged. The new location is under a certified quality management system. | Download | |||
| 07/12/2023 | PCN-22-155798 - Product Improvement. The following part numbers are being modified due to remove glue at the gate of relay base. This change will improve glue process. This change is just an appearance change, no function and performance influence of relay. | Download | |||
| 06/12/2023 | P-23-024235 - Product Improvement. The following part numbers are being modified due to release of an additional plastic material for usage at the base part of the RT relay series. This change makes it happen to use a halogen-free plastic material for reducing the halogen amount used within RT relays. Performance, SSA Approvals (except material addition) as well as specified material parameters remain unchanged. Please get in touch with your local TE sales representative in case of open questions. | Download | |||
| 04/27/2015 | P-15-011119 - Product improvement. C/O-contacts of the 2 pole RT-series are to be modified from massive to tri-metal versions. | Download | |||


