| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1419108-2 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 2 |
| Coil Resistance: | 360 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 2 Form A (NO) |
| SKU: | AMP4-1419108-2 |
4-1419108-2
| Heilind Number: | AMP4-1419108-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1419108-2 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Experience efficient power relay performance with the RTE44012F, boasting a contact arrangement of 2 Form A (NO) for seamless operation. This high-quality relay features a coil voltage of 12 VDC and a coil resistance of 360 Ω, ensuring reliable functionality. With an amperage of 8 A and a maximum switching voltage of 400 VAC, it offers robust power handling capabilities. The silver nickel contact material (AgNi90/10) guarantees durability, while RoHS compliance underscores our commitment to environmental responsibility. Suitable for socket or printed circuit board mounting, this versatile relay is ideal for various applications, including HVAC systems. Elevate your relay solutions with the RTE44012F, delivering performance and peace of mind.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1649329-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/27/2015 | P-15-011119 - Product improvement. C/O-contacts of the 2 pole RT-series are to be modified from massive to tri-metal versions. | Download | |||


