| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1419111-0 |
| Amperage: | 12 A |
| Mount Type: | Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 2 |
| Coil Resistance: | 48 Ω |
| Coil Voltage: | 6 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -40 - 70 °C |
| Contact Arrangement: | 2 Form C (2 CO) |
| SKU: | AMP4-1419111-0 |
4-1419111-0
Specifications
Detailed Description
Upgrade your power relay with this premium PT270006 model. Boasting a robust amperage of 12 A and reliable silver nickel contact material, it ensures efficient and durable performance. With a convenient socket mount type and two poles, it offers versatility in installation. Operating at a coil voltage of 6 VDC and a wide temperature range of -40 to 70 °C, it's suitable for diverse applications. Its 2 Form C contact arrangement and RoHS compliance further enhance its functionality and environmental friendliness. Trust in the quality and performance of this power relay for your electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1415526-1 | ![]() | |
| TE Connectivity 1393162-5 | ![]() | |
| TE Connectivity 1860100-1 | ![]() | |
| TE Connectivity 3-1415043-1 | ![]() |


