| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity PT270012 |
| Amperage: | 12 A |
| Mount Type: | Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 2 |
| Coil Resistance: | 192 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -40 - 70 °C |
| Contact Arrangement: | 2 Form C (2 CO) |
| SKU: | AMP4-1419111-1 |
PT270012
Specifications
Detailed Description
Experience efficient power relay performance with the PT270012 model. Boasting a durable construction, this relay offers a contact material of Silver Nickel (AgNi90/10) for reliable operation. With an amperage of 12A and a coil resistance of 192Ω, it ensures seamless connectivity in various applications. Featuring a socket mount type and 2 Form C (2 CO) contact arrangement, it facilitates easy installation and versatile functionality. Operating at a coil voltage of 12VDC and a maximum switching voltage of 400VAC, this relay is suitable for demanding environments. Rest assured of its environmental compliance with RoHS certification, while its wide operating temperature range of -40 to 70°C guarantees performance in diverse conditions. Trust in the PT270012 for robust and efficient power relay solutions.

