4-1419111-2

Heilind Number:AMP4-1419111-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1419111-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PT270024

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1419111-2
Amperage:12 A
Mount Type:Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:2
Coil Resistance:777 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-40 - 70 °C
Contact Arrangement:2 Form C (2 CO)
SKU:AMP4-1419111-2

Detailed Description

Introducing the PT270024, a reliable power relay designed for various industrial applications. With an amperage rating of 12A, this socket-mounted relay features two silver nickel poles for efficient power transfer. Boasting a coil resistance of 777Ω and a coil voltage of 24VDC, it ensures optimal performance even in demanding environments. The PT270024 offers a maximum switching voltage of 400VAC and a contact voltage of 240VAC, making it suitable for high-power circuits. With an operating temperature range of -40 to 70°C and RoHS compliance, this 2 Form C (2 CO) relay guarantees both durability and environmental responsibility. Trust in the PT270024 for seamless power control in your systems.