4-1419111-4

Heilind Number:AMP4-1419111-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1419111-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PT270060

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1419111-4
Amperage:12 A
Mount Type:Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:2
Coil Resistance:4845 Ω
Coil Voltage:60 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-40 - 70 °C
Contact Arrangement:2 Form C (2 CO)
SKU:AMP4-1419111-4

Detailed Description

Experience reliable power control with the PT270060 relay, boasting an amperage of 12 A for efficient performance. Featuring a socket mount type and two silver nickel (AgNi90/10) poles, this relay ensures secure connections. With a coil resistance of 4845 Ω and a coil voltage of 60 VDC, it operates seamlessly within a wide temperature range of -40 to 70 °C. Offering a contact arrangement of 2 Form C (2 CO) and complying with RoHS regulations, this relay guarantees versatility and environmental responsibility. Trust in its maximum switching voltage of 400 VAC and contact voltage of 240 VAC for consistent power management in various applications.