4-1419111-8

Heilind Number:AMP4-1419111-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1419111-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PT270524

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1419111-8
Amperage:12 A
Mount Type:Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:2
Coil Resistance:192 Ω
Coil Voltage:24 VAC
Maximum Switching Voltage:400 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-40 - 70 °C
Contact Arrangement:2 Form C (2 CO)
SKU:AMP4-1419111-8

Detailed Description

This PT270524 power relay offers reliable performance with a 12 A amperage capacity, ideal for a range of applications. Featuring a socket mount type, it is easy to install and use. The contact material is silver nickel (AgNi90/10), ensuring efficient conductivity and durability. With two poles and a contact arrangement of 2 Form C (2 CO), this relay provides versatile switching capabilities. Operating at a coil voltage of 24 VAC and a maximum switching voltage of 400 VAC, it is suitable for various power control tasks. Its wide operating temperature range of -40 to 70 °C makes it suitable for use in diverse environments. Additionally, it is RoHS compliant, meeting environmental standards. Perfect for power relay needs in industrial, commercial, or residential settings.