4-1419111-9

Heilind Number:AMP4-1419111-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1419111-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PT270548

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1419111-9
Amperage:12 A
Mount Type:Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:2
Coil Resistance:777 Ω
Coil Voltage:48 VAC
Maximum Switching Voltage:400 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-40 - 70 °C
Contact Arrangement:2 Form C (2 CO)
SKU:AMP4-1419111-9

Detailed Description

Enhance your power relay systems with the PT270548, a high-performance component designed for efficiency and reliability. With a robust amperage of 12A and a durable silver nickel contact material (AgNi90/10), this socket-mounted relay offers a secure connection for your applications. Featuring two poles and a contact arrangement of 2 Form C (2 CO), it provides versatile switching capabilities. Operating at a coil voltage of 48VAC, it ensures optimal performance even in demanding environments. With RoHS compliance and a wide operating temperature range of -40 to 70°C, this power relay is a dependable choice for industrial and commercial use. Experience seamless functionality and peace of mind with the PT270548.