4-1419128-3

Heilind Number:AMP4-1419128-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1419128-3
ECAD Model:
3D Model

Description:

OJE-SS-112HM,000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1419128-3
Amperage:10 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:1
Coil Resistance:320 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:277 VAC, 30 VDC
Contact Voltage:250 VAC, 30 VDC
Contact Arrangement:1 Form A (NO)
Part Aliases:OJE-SS-112HM,000
SKU:AMP4-1419128-3

Detailed Description

Enhance your circuit board with the OJE-SS-112HM,000, a high-performance power relay designed for seamless electrical control. With a contact arrangement of 1 Form A (NO), this relay ensures reliable switching operations. Boasting a coil voltage of 12 VDC and a coil resistance of 320 Ω, it offers efficient power management. Its silver tin oxide (AgSnO2) contact material guarantees durability, while its RoHS compliance reflects its eco-friendly design. Operating at a maximum switching voltage of 30 VDC or 277 VAC, and a contact voltage of 250 VAC or 30 VDC, this relay is suitable for various industrial applications. Upgrade your system with this dependable relay and experience optimal performance.