| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1419128-4 |
| Amperage: | 10 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 1 |
| Coil Resistance: | 320 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 277 VAC, 30 VDC |
| Contact Voltage: | 250 VAC, 30 VDC |
| Contact Arrangement: | 1 Form A (NO) |
| Part Aliases: | OJE-SS-112HMF,F000 |
| SKU: | AMP4-1419128-4 |
4-1419128-4
Specifications
Detailed Description
Enhance your circuit board with the high-performance OJE-SS-112HMF,F000 relay. Designed for reliable power control, this 10A relay features a single pole, 1 Form A (NO) contact arrangement, ensuring seamless operation. Crafted with silver tin oxide (AgSnO2) contacts, it guarantees excellent conductivity and longevity. With a coil resistance of 320Ω and a coil voltage of 12VDC, it offers efficient switching capabilities. Rated for up to 30VDC and 277VAC switching voltage, and 250VAC/30VDC contact voltage, it's suitable for a wide range of applications. Rest assured, this RoHS-compliant relay is a dependable choice for your power relay needs.

