| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1419136-1 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 1 |
| Coil Resistance: | 42 Ω |
| Coil Voltage: | 5 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP4-1419136-1 |
4-1419136-1
Specifications
Detailed Description
Introducing the RT33LF05 Power Relay, a reliable component designed for high-performance circuit board applications. With a 16A amperage rating and a 5VDC coil voltage, this relay offers seamless operation in various electronic systems. Featuring a silver tin oxide contact material, it ensures efficient and durable connectivity, with a maximum switching voltage of 400VAC and a contact voltage of 250VAC. The 1 Form A (NO) contact arrangement provides versatility for different circuit configurations. With RoHS compliance, you can trust in the environmental sustainability of this essential relay for your projects.

