4-1419144-4

Heilind Number:AMP4-1419144-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1419144-4
ECAD Model:
3D Model

Description:

OJ-SS-124LMH,000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1419144-4
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:1
Coil Resistance:2880 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:277 VAC, 30 VDC
Termination Type:Through Hole
Contact Voltage:250 VAC, 30 VDC
Contact Arrangement:1 Form A (NO)
Part Aliases:OJ-SS-124LMH,000
SKU:AMP4-1419144-4

Detailed Description

Enhance your circuitry with the OJ-SS-124LMH,000 Power Relay, a high-performance component designed for precision switching applications. With a low coil resistance of 2880 Ω and a 24 VDC coil voltage, this relay delivers reliable operation with minimal power consumption. Boasting a silver cadmium oxide contact material, it ensures efficient and durable connectivity, rated for up to 8 A of amperage. Featuring a single pole with 1 Form A (NO) contact arrangement, it allows for seamless control in your electronic systems. With RoHS compliance and through-hole termination, it offers easy integration while meeting environmental standards. Trust in the OJ-SS-124LMH,000 for excellent performance in your power relay needs.