4-1419148-7

Heilind Number:AMP4-1419148-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1419148-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

T9AV1D12-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1419148-7
Amperage:30 A
Mount Type:Printed Circuit Board
Contact Material:Silver Cadmium Oxide (AgCdO)
Contact Plating:Silver Cadmium Oxide (AgCdO)
Number of Poles:1
Coil Resistance:81 Ω
Coil Current:.111 A
Coil Voltage:9 VDC
Output Type:AC
Maximum Output Voltage:240 V
Maximum Switching Voltage:277 VAC
Termination Type:Printed Circuit Terminals
Contact Voltage:277 VAC
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Contact Arrangement:1 Form A (NO)
SKU:AMP4-1419148-7

Detailed Description

Enhance your circuit board with the T9AV1D12-9 power relay, a robust component designed for high-performance applications. With a contact rating of 30 A and silver cadmium oxide (AgCdO) plating, it ensures reliable conductivity. Operating at 9 VDC, the coil offers efficient power consumption, while the 1 Form A (NO) contact arrangement guarantees seamless switching. This RoHS-compliant relay is built to withstand extreme temperatures from -55°C to 85°C (-67°F to 185°F), making it ideal for diverse industrial settings. Trust in its durability and precision for optimal circuit control.