4-1419172-4

Heilind Number:AMP4-1419172-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1419172-4
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

V23101D 6A301

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1419172-4
Series:Axicom W11 Relay V23101
Mount Type:Socket
Terminal Type:PCB-SMT
Number of Poles:1
Coil Resistance:320 Ω
Coil Voltage:12 VDC, 5 VAC
Power Consumption:450 mW
Contact Configuration:2 Form C (CO)
Maximum Switching Voltage:120 VDC, 125 VAC
Termination Type:Through Hole
Contact Current Rating:3 A
Coil Type:Monostable
SKU:AMP4-1419172-4

Detailed Description

Enhance your electronic setups with the V23101D 6A301 Axicom W11 Relay. This reliable component, suitable for socket mounting, features a single pole and 2 Form C contact configuration for efficient signal switching. With a coil resistance of 320 Ω and dual voltage compatibility (12 VDC, 5 VAC), it ensures seamless operation even in demanding environments. Boasting a power consumption of 450 mW and a contact current rating of 3 A, this relay offers robust performance. Its monostable coil type and through-hole termination make it easy to integrate into your PCB-SMT assemblies. With RoHS compliance, you can trust in its environmental responsibility. Elevate your relay applications with the V23101D 6A301.