4-1423154-1

Heilind Number:AMP4-1423154-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1423154-1
ECAD Model:
3D Model

Description:

2122D4NG=RLY,MINI,OFF,2P,28V,60S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1423154-1
Amperage:10 A at 30 VDC, 1 A at 110 VDC
Mount Type:Chassis Mount
Operation Type:Off-Delay
Repeatability:±5%
Input Voltage:28 VDC
Control Type:Knob
SKU:AMP4-1423154-1

Detailed Description

Enhance your control panel with this Chassis Mount Time Delay Relay, designed for precision in various applications. Operating at 10 A and 30 VDC, or 1 A at 110 VDC, it offers reliable performance. The Off-Delay functionality ensures efficient timing control, while the ±5% repeatability guarantees accuracy. With a 28 VDC input voltage and a user-friendly Knob control type, this relay is easy to integrate and adjust. Whether you're in the industrial, automotive, or aerospace sector, this RoHS-compliant device is a versatile and essential component for your projects. Upgrade your systems with this high-quality Time Delay Relay and experience enhanced efficiency and performance.