| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1423157-9 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Panel Mount |
| Operation Type: | On-Delay |
| Repeatability: | ±10% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Delay Time: | 1 - 10 minutes |
| Input Voltage: | 220 - 240 VAC |
| Control Type: | Knob |
| SKU: | AMP4-1423157-9 |
4-1423157-9
Specifications
Detailed Description
Enhance your panel with our versatile On-Delay Time Delay Relay, offering efficient operation with 10 A at 240 VAC amperage. Featuring a convenient panel mount design, this relay ensures easy installation with screw terminals for secure connections. With a 1-10 minute delay time and ±10% repeatability, it guarantees precise timing control. The 2 Form C, DPDT contact arrangement provides reliable switching, while the 220-240 VAC input voltage and knob control type offer flexibility in usage. Measuring 114.8 x 65.3 x 71.9 mm, or 4.523 x 2.572 x 2.832 in, this efficient relay is a must-have for various applications. Please note, this product is not RoHS compliant. Elevate your relay system with this essential component.

