4-1423159-3

Heilind Number:AMP4-1423159-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1423159-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7012PKX=RLY,STD,ON,2P,125VDC,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1423159-3
Amperage:10 A at 240 VAC
Mount Type:Panel Mount
Operation Type:On-Delay
Repeatability:±10%
Termination Type:Screw Terminals
Dimensions:114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:1 - 300 seconds
Input Voltage:125 VDC
Control Type:Knob
SKU:AMP4-1423159-3

Detailed Description

Enhance your control system with our high-performance Time Delay Relay. Designed for precise operation, this relay offers a 10 A current rating at 240 VAC, ensuring reliable performance in various applications. With a panel mount configuration and screw terminals for easy installation, it features a compact design measuring 114.8 x 65.3 x 71.9 mm. The On-Delay operation type, along with a delay time range of 1-300 seconds, provides flexibility for your timing needs. Equipped with 2 Form C (DPDT) contacts, this relay offers two C/O connections for efficient signal switching. The input voltage of 125 VDC, controlled by a convenient knob, allows for seamless integration into your setup. Trust in the quality and durability of this relay, perfect for industrial and commercial use. RoHS compliance underscores our commitment to environmental responsibility. Elevate your system's performance with this essential component.