4-1423161-3

Heilind Number:AMP4-1423161-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1423161-3
ECAD Model:
3D Model

Description:

7014WCIM=RLY,STD,ON,4P,96V,20S,I,M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1423161-3
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Repeatability:±10%
Termination Type:Screw Terminals
Dimensions:147.82 x 82.55 x 84.32 mm, 5.82 x 3.25 x 3.32 in
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Delay Time:2 - 20 seconds
Input Voltage:96 VDC
Control Type:Knob
SKU:AMP4-1423161-3

Detailed Description

Enhance the efficiency of your electronic systems with this versatile Time Delay Relay. Designed for precise control, this device features a 4 Form C contact arrangement with 4 C/O contacts, ensuring reliable performance. The On-Delay operation type, with a customizable delay time of 2 to 20 seconds, offers flexibility in timing functions. With a nominal amperage of 10 A at 240 VAC and screw terminal termination, it's suitable for various applications. Measuring 5.82 x 3.25 x 3.32 inches (147.82 x 82.55 x 84.32 mm) and featuring a mounting bracket, installation is convenient. Control is intuitive with a knob interface, while the 96 VDC input voltage caters to diverse power requirements. Trust in the quality and precision of this relay for your time-sensitive operations.