4-1423161-4

Heilind Number:AMP4-1423161-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1423161-4
ECAD Model:
3D Model

Description:

7014NF=RLY,STD,4P,48V,15M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1423161-4
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Termination Type:Screw Terminals
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Delay Time:1.5 - 15 minutes
Input Voltage:48 VDC
Control Type:Knob
SKU:AMP4-1423161-4

Detailed Description

Enhance your electrical control systems with our versatile Time Delay Relay. Operating at 10A with 240VAC, this relay offers reliable performance with 4 Form C, 4PDT contact arrangement. Perfect for automation, it features an On-Delay operation type with a customizable delay time of 1.5 to 15 minutes, controlled by a convenient knob. Its sturdy Mounting Bracket allows for easy installation, while Screw Terminals ensure secure connections. With RoHS compliance and an input voltage of 48VDC, this relay is both eco-friendly and efficient, making it a valuable addition to any industrial setup.