4-1423161-8

Heilind Number:AMP4-1423161-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1423161-8
ECAD Model:
3D Model

Description:

7014RHA2I2=RLY,STD,ON,4P,60V,30M,A2,I2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1423161-8
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Termination Type:Screw Terminals
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Delay Time:.2 - 2 seconds
Input Voltage:60 VDC
Control Type:Knob
SKU:AMP4-1423161-8

Detailed Description

Enhance your control systems with our versatile Time Delay Relay. This essential component offers a precise delay time range of 0.2 to 2 seconds, ensuring optimal performance in various applications. With a contact arrangement of 4 Form C (4PDT), you can count on reliable switching capabilities. The on-delay operation type, coupled with a 60 VDC input voltage, guarantees efficient functionality. Featuring a convenient knob control and screw terminal termination, installation is a breeze. Whether you're in industrial automation or electronic design, this RoHS-compliant relay is a must-have for seamless time-delay operations. Elevate your projects with the superior quality and performance of our Time Delay Relay.