| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1423164-1 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | Off-Delay |
| Repeatability: | ±5% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Input Voltage: | 60 VDC |
| Control Type: | Knob |
| SKU: | AMP4-1423164-1 |
4-1423164-1
Specifications
Detailed Description
Enhance your electrical system with our Off-Delay Time Delay Relay. Featuring a robust amperage of 10 A at 240 VAC, this reliable device ensures optimal performance in various applications. Its convenient Mounting Bracket design allows for easy installation, while the Screw Terminals guarantee secure connections. With a Contact Arrangement of 2 Form C (DPDT), 2 C/O, it offers versatile functionality. The precise control of ±5% repeatability and Control Type Knob make it a must-have for efficient timing operations. RoHS compliant and boasting dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in), this Time Delay Relay is a compact yet powerful solution for your relay needs. Upgrade your setup today and experience seamless automation like never before.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2023 | P-23-023849 - New Replacement Tooling. New replacement tooling for existing worn/damaged tooling. Expectation of new tooling is to consistently product the part to meet dimensions on the print. No form, fit, function changes shall exist. New tooling will also allow supplier to increase throughput. | Download | |||
| 01/24/2023 | P-23-023843 - Manufacturing Location Change. Manufacturing location change. Following Part Numbers will be transferred from Outside Vendor WIGGINS PLASTICS, INC (CLIFTON, NJ) to Outside Vendor WIGGINS PLASTICS, INC (ITHACA, NY). This shall be considered a low-risk change as the same tooling and process will be used to manufacture these parts. The only change will be the location that these parts are manufactured. | Download | |||

