4-1423164-9

Heilind Number:AMP4-1423164-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1423164-9
ECAD Model:
3D Model

Description:

7022SJ=RLY, STD, OFF, 250 VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1423164-9
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:250 VDC
Control Type:Knob
SKU:AMP4-1423164-9

Detailed Description

Enhance your electrical systems with this versatile Time Delay Relay, designed for efficient operation at 10A and 240VAC. Featuring a Mounting Bracket for easy installation, this Off-Delay relay offers reliable performance with Screw Terminals for secure connections. With a contact arrangement of 2 Form C, DPDT, 2 C/O, it ensures seamless switching functionality. The control knob allows for convenient adjustment, while its RoHS compliance guarantees environmentally-friendly usage. Perfect for a range of applications, this relay is a must-have in any industrial setup.