| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1423166-0 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | Off-Delay |
| Repeatability: | ±5% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| Input Voltage: | 16 VDC |
| Control Type: | Knob |
| SKU: | AMP4-1423166-0 |
4-1423166-0
Specifications
Detailed Description
Enhance your electrical control systems with our Off-Delay Time Delay Relay, featuring a 10 A capacity at 240 VAC for reliable performance. Designed for precise timing applications, this relay offers a repeatability of ±5%. With a compact Mounting Bracket and Screw Terminals for easy installation, it ensures seamless integration into your setup. The 4 Form C contact arrangement, controlled by a Knob, provides versatile switching options. Measuring 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in), it's suitable for various industrial environments. This high-quality relay operates at 16 VDC and is constructed with durability in mind, making it a dependable choice for your projects.

