| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1437416-0 |
| Color: | Black |
| Series: | SSB7 |
| Amperage: | 20 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 60 |
| Number of Levels: | 1 |
| Number of Positions: | 12 |
| GPL: | A46 |
| Packaging: | Package |
| Operating Temperature Range: | -60 - 105 °C, -76 - 221 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E304 |
| Wire Size: | 12 - 12 AWG, 3 mm² |
| Screw Material: | Steel |
| Length: | 136.525 mm, 5.375 in |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Top Hardware: | Binding Combo Head |
| Block Style: | Flat |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 4-1437416-0 SSB7FP120201 |
| SKU: | AMP4-1437416-0 |
4-1437416-0
Specifications
Detailed Description
Introducing the SSB STRIP 7/16, a essential component for your industrial connectivity needs. Featuring a durable black thermoplastic housing, this barrier terminal block is designed for reliable performance in harsh environments. With a current rating of 20 A and voltage capability of 600 V, it ensures efficient power transmission. Its single row design with 12 positions and 3 mm² wire size compatibility offers versatility for various applications. The bright tin-plated brass terminals are suitable for lead-free solder processes, while the UL 94V-2 flammability standard ensures safety. Measuring 5.375 inches in length and mountable vertically, it provides easy installation. RoHS compliant and wave solder capable, this terminal block guarantees both quality and environmental responsibility. Perfect for use in PCB applications, it's a must-have component in any industrial setup.

