4-1437449-0

Heilind Number:AMP4-1437449-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1437449-0
ECAD Model:
3D Model

Description:

7012X3E=RLY,STD,ON,2P,110VDC,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1437449-0
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:20 - 200 seconds
Input Voltage:110 VDC
Control Type:Knob
SKU:AMP4-1437449-0

Detailed Description

Enhance your electrical system with this high-performance time delay relay, designed for optimal functionality in various applications. With a robust amperage rating of 10 A at 240 VAC, it ensures reliable operation. Featuring a convenient Mounting Bracket, installation is a breeze. The On-Delay operation type and DPDT contact arrangement offer versatile control options, while the adjustable delay time, ranging from 20 to 200 seconds, allows for precise timing. With Screw Terminals for easy connectivity and a 110 VDC input voltage, this relay is suitable for a wide range of industrial settings. The user-friendly Knob control type makes adjustments simple, enhancing efficiency. Trust in the quality and performance of this relay for your time-critical operations. Please note, this product is not RoHS compliant.