4-1437489-4

Heilind Number:AMP4-1437489-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1437489-4
ECAD Model:
3D Model

Description:

7022MKI=28VDC 1-300SEC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1437489-4
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:28 VDC
Control Type:Knob
SKU:AMP4-1437489-4

Detailed Description

Enhance your control systems with this versatile Time Delay Relay, designed for optimal performance in a variety of applications. Operating at 10A and 240VAC, it offers reliable power management with a 2 Form C contact arrangement. The off-delay operation type ensures precise timing functions, while the screw terminals guarantee secure and convenient connections. With a control knob for easy adjustment and a mounting bracket for efficient installation, this relay is a must-have component for any industrial setup. Its 28VDC input voltage and DPDT configuration make it suitable for a wide range of tasks. Rest assured of its quality and compliance with industry standards. Upgrade your relay systems with this essential component for seamless and efficient operation.