| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1437514-3 |
| Series: | HOLTITE |
| Amperage: | 5 A |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Tin |
| Contact Type: | Socket |
| Socket Type: | Discrete |
| Hole Size: | .0635 in, 1.61 mm |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 5 A |
| GPL: | 056 |
| Profile: | Zero |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| PCB Thickness (Recommended): | .03 - .05 in, .79 - 3.18 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E781 |
| Wire Size: | .081 - .162 mm², 25 - 28 AWG |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .02 - .03 in, .51 - .76 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Spring Material: | Beryllium Copper |
| Socket Length: | .136 in, 3.45 mm |
| Sleeve Material: | Copper |
| Sleeve Plating: | Tin |
| Sealant: | No |
| Contact Spring Plating Material: | Tin |
| Sleeve Style: | Open Bottom |
| Insertion Method: | Hand/Semi-Automatic/Automatic |
| Part Aliases: | 4-1437514-3 322-HCS6P2-100 |
| SKU: | AMP4-1437514-3 |
4-1437514-3
| Heilind Number: | AMP4-1437514-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1437514-3 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Our HOLTITE series E781 Socket offers reliable connectivity for a variety of applications, with a contact amperage of 5A and through-hole press-fit termination method. Crafted with beryllium copper contact material and tin plating, it ensures efficient signal and power transmission. Suitable for use on printed circuit boards with a thickness ranging from .79 to 3.18mm, this socket accommodates wire sizes from .081 to .162mm², making it ideal for 25-28 AWG cables. Featuring an open-bottom sleeve design and copper sleeve material, it guarantees seamless performance. With an operating temperature range of -65 to 125°C, it is built to withstand harsh environments. RoHS compliant, it meets international standards for environmental responsibility. Perfect for cable-to-board connections in various electronic devices.

