| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1437514-5 |
| Series: | HOLTITE |
| Amperage: | 5 A |
| Gender: | Female |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Tin |
| Contact Type: | Socket |
| Socket Type: | Discrete |
| Hole Size: | .0635 in, 1.61 mm |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 5 A |
| GPL: | 056 |
| Profile: | Zero |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| PCB Thickness (Recommended): | .03 - .05 in, .79 - 3.18 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E781 |
| Wire Size: | .081 - .162 mm², 25 - 28 AWG |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .025 - .035 in, .64 - .89 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Spring Material: | Beryllium Copper |
| Socket Length: | .136 in, 3.45 mm |
| Sleeve Material: | Copper |
| Sleeve Plating: | Tin |
| Sealant: | No |
| Contact Spring Plating Material: | Tin |
| Sleeve Style: | Open Bottom |
| Insertion Method: | Hand/Semi-Automatic/Automatic |
| Part Aliases: | 4-1437514-5 322-HCS8P2-100 |
| SKU: | AMP4-1437514-5 |
4-1437514-5
Specifications
Detailed Description
Enhance your circuit connectivity with our HOLTITE Female Socket, designed for seamless Through Hole - Press-Fit termination. Crafted from durable Beryllium Copper with a Tin plating, this socket ensures reliable contact for signal and power transmission. Its compact profile and compatibility with .079 - .035 in wire sizes make it ideal for various applications. Operating efficiently in temperatures ranging from -65 to 125°C, it guarantees performance in diverse environments. With a sleek Open Bottom sleeve design and easy installation via Hand/Semi-Automatic/Automatic methods, this socket is a versatile and essential component for your electronic projects. Rest assured, it is RoHS compliant, meeting environmental standards without compromising on quality. Elevate your connector system with this high-performance HOLTITE Socket.

