4-1437559-4

Heilind Number:AMP4-1437559-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1437559-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MTL406N=(MSTL) SW TOG LOCKING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1437559-4
Amperage:6 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Gold Flash over Silver
Seal Type:Terminal Seal (Insert Molded)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:4PDT
Switch Operation:On - None - On
Termination Type:Vertical, Wire Lugs
Rated Voltage:28 VDC
Toggle Style:Locking
Sealed:Yes
SKU:AMP4-1437559-4

Detailed Description

Enhance the security of your electrical systems with the MTL406N Toggle Switch. Featuring a rugged design with a Panel mount, this switch ensures reliable performance in industrial environments. Its 4PDT contact configuration and On-None-On switch operation offer versatile control options. The contact material of Copper Alloy with Gold Flash over Silver plating guarantees efficient conductivity and corrosion resistance. With a rated amperage of 6A and voltage of 28VDC, it meets the demands of various applications. The Terminal Seal (Insert Molded) and RoHS compliance ensure environmental protection, while the Threaded bushing type and Vertical Wire Lug termination provide easy installation. Enjoy added convenience with the Locking toggle style, offering extra security. Trust in the sealed design for protection against dust and moisture. Upgrade your systems with this high-quality toggle switch for dependable performance.