4-1437559-6

Heilind Number:AMP4-1437559-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1437559-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MTM106DPC=SW TOG SHORT LEVER P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1437559-6
Amperage:6 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Gold Flash over Silver
Seal Type:Terminal Seal (Insert Molded)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:SPDT
Switch Operation:On - None - On
Termination Type:Printed Circuit, Vertical
Rated Voltage:125 VAC
Toggle Style:Baton Short
Sealed:Yes
SKU:AMP4-1437559-6

Detailed Description

Enhance your panel's functionality with the MTM106DPC=SW TOG SHORT LEVER P Toggle Switch. Featuring a rugged copper alloy construction with gold flash plating, this switch ensures reliable performance in demanding environments. The terminal seal, along with insert molding, provides added protection against dust and moisture. Designed for seamless integration onto printed circuit boards, its vertical termination type streamlines installation. With a SPDT contact configuration and On-None-On switch operation, it offers versatile control options. Operating at 125VAC and 6A, it's suitable for a range of applications. The threaded bushing and Baton Short toggle style add to its convenience, making it a practical choice for any project. Rest assured of its quality and compliance with RoHS standards.