4-1437565-2

Heilind Number:AMP4-1437565-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1437565-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

FSM4JSMATR=TACT SWITCH 6X6MIL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1437565-2
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Copper Alloy
Mount Angle:Vertical
Illumination:No
Actuator Type:Round
Switch Operation:Off - (On)
Operating Force:160 g, 5.648 oz
Actuator Material:Polyamide
Actuator Color:Black
Pole and Throw Configuration:SPST
Actuator Length:.055 in, 1.4 mm
Rated Voltage:24 VDC
SKU:AMP4-1437565-2

Detailed Description

Enhance your electronic devices with the FSM4JSMATR Tact Switch, a compact and reliable surface mount component. Featuring a copper alloy contact material and a vertical mount angle, this switch ensures efficient performance in a variety of applications. The round actuator, made of durable black polyamide, offers a comfortable and responsive user experience. With a single-pole, single-throw configuration and an operating force of 160g, it provides a satisfying tactile feedback. Designed for off-(on) switch operation, it is perfect for controlling power and functions. Rated for 24VDC and compliant with RoHS regulations, it guarantees safety and environmental responsibility. Elevate your switch solutions with this high-quality component.